4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UDB1H4R7MPM1TD

DigiKey Part Number
493-13362-1-ND - Cut Tape (CT)
493-13362-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UDB1H4R7MPM1TD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UDB1H4R7MPM1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
480 mA @ 4.2 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.827" (21.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDB1H4R7MPMNichicon2,916493-16735-ND₹95.05000Parametric Equivalent
In-Stock: 2,879
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹95.05000₹95.05
10₹60.19800₹601.98
50₹45.69840₹2,284.92
100₹41.07640₹4,107.64
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹33.13508₹16,567.54
1,000₹30.63210₹30,632.10
1,500₹29.36788₹44,051.82
2,500₹27.95841₹69,896.03
3,500₹27.12991₹94,954.68
5,000₹26.32952₹1,31,647.60
Manufacturers Standard Package