



UDB1H4R7MPM1TD | |
|---|---|
DigiKey Part Number | 493-13362-1-ND - Cut Tape (CT) 493-13362-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H4R7MPM1TD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H4R7MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 4.2 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H4R7MPM | Nichicon | 2,916 | 493-16735-ND | ₹95.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹60.19800 | ₹601.98 |
| 50 | ₹45.69840 | ₹2,284.92 |
| 100 | ₹41.07640 | ₹4,107.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹33.13508 | ₹16,567.54 |
| 1,000 | ₹30.63210 | ₹30,632.10 |
| 1,500 | ₹29.36788 | ₹44,051.82 |
| 2,500 | ₹27.95841 | ₹69,896.03 |
| 3,500 | ₹27.12991 | ₹94,954.68 |
| 5,000 | ₹26.32952 | ₹1,31,647.60 |