



UEP1A471MPD | |
|---|---|
DigiKey Part Number | 493-16740-ND |
Manufacturer | |
Manufacturer Product Number | UEP1A471MPD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A471MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹90.67000 | ₹906.70 |
| 50 | ₹69.94540 | ₹3,497.27 |
| 100 | ₹63.39440 | ₹6,339.44 |
| 500 | ₹52.12266 | ₹26,061.33 |
| 1,800 | ₹44.69563 | ₹80,452.13 |
| 3,600 | ₹43.51760 | ₹1,56,663.36 |
| 5,400 | ₹42.24656 | ₹2,28,131.42 |