



UEP1H220MPD | |
|---|---|
DigiKey Part Number | 493-14980-ND |
Manufacturer | |
Manufacturer Product Number | UEP1H220MPD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H220MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.18800 | ₹411.88 |
| 50 | ₹30.84460 | ₹1,542.23 |
| 100 | ₹27.57370 | ₹2,757.37 |
| 500 | ₹21.91548 | ₹10,957.74 |
| 1,000 | ₹20.13004 | ₹20,130.04 |
| 3,000 | ₹17.89699 | ₹53,690.97 |
| 6,000 | ₹16.79010 | ₹1,00,740.60 |