



UEP1H221MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP1H221MHD1TOCT-ND - Cut Tape (CT) UEP1H221MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1H221MHD1TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹217.12000 | ₹217.12 |
| 10 | ₹142.85400 | ₹1,428.54 |
| 50 | ₹112.08420 | ₹5,604.21 |
| 100 | ₹102.35550 | ₹10,235.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹85.64166 | ₹42,820.83 |
| 1,000 | ₹80.38038 | ₹80,380.38 |
| 1,500 | ₹77.72644 | ₹1,16,589.66 |
| 2,500 | ₹74.76797 | ₹1,86,919.93 |
| 3,500 | ₹73.02987 | ₹2,55,604.55 |
| 5,000 | ₹71.35066 | ₹3,56,753.30 |