

UEP1V471MHD | |
---|---|
DigiKey Part Number | 493-14995-ND |
Manufacturer | |
Manufacturer Product Number | UEP1V471MHD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V471MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹187.24000 | ₹187.24 |
10 | ₹123.26000 | ₹1,232.60 |
50 | ₹96.47820 | ₹4,823.91 |
100 | ₹88.00350 | ₹8,800.35 |
500 | ₹73.44654 | ₹36,723.27 |
1,000 | ₹68.86401 | ₹68,864.01 |
2,500 | ₹63.97515 | ₹1,59,937.88 |
5,000 | ₹60.99863 | ₹3,04,993.15 |