



UES0J101MPM | |
|---|---|
DigiKey Part Number | 493-16297-ND |
Manufacturer | |
Manufacturer Product Number | UES0J101MPM |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J101MPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.35000 | ₹403.50 |
| 50 | ₹30.21100 | ₹1,510.55 |
| 100 | ₹26.99600 | ₹2,699.60 |
| 500 | ₹21.43650 | ₹10,718.25 |
| 1,000 | ₹19.68275 | ₹19,682.75 |
| 3,000 | ₹17.48915 | ₹52,467.45 |
| 6,000 | ₹16.40182 | ₹98,410.92 |
| 12,000 | ₹15.74921 | ₹1,88,990.52 |