



UES1C470MPM1TD | |
|---|---|
DigiKey Part Number | 493-10822-1-ND - Cut Tape (CT) 493-10822-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C470MPM1TD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C470MPM1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹39.04500 | ₹390.45 |
| 50 | ₹29.18580 | ₹1,459.29 |
| 100 | ₹26.06410 | ₹2,606.41 |
| 500 | ₹20.66680 | ₹10,333.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.96521 | ₹18,965.21 |
| 2,000 | ₹17.54926 | ₹35,098.52 |
| 3,000 | ₹16.83467 | ₹50,504.01 |
| 5,000 | ₹16.03768 | ₹80,188.40 |
| 7,000 | ₹16.03465 | ₹1,12,242.55 |