33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1V330MPM

DigiKey Part Number
493-15046-ND
Manufacturer
Manufacturer Product Number
UES1V330MPM
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1V330MPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹49.29500₹492.95
50₹37.08800₹1,854.40
200₹30.01520₹6,003.04
600₹25.98647₹15,591.88
1,000₹24.47623₹24,476.23
2,600₹22.14995₹57,589.87
5,000₹20.86789₹1,04,339.45
10,000₹19.73288₹1,97,328.80
Manufacturers Standard Package