



UFW1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-10970-1-ND - Cut Tape (CT) 493-10970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.633 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹92.34700 | ₹923.47 |
| 50 | ₹71.17540 | ₹3,558.77 |
| 100 | ₹64.49400 | ₹6,449.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.98556 | ₹26,492.78 |
| 1,000 | ₹49.35969 | ₹49,359.69 |
| 1,500 | ₹47.52983 | ₹71,294.74 |
| 2,500 | ₹45.49080 | ₹1,13,727.00 |
| 3,500 | ₹44.29211 | ₹1,55,022.39 |
| 5,000 | ₹43.13412 | ₹2,15,670.60 |