1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1E102MPD1TD

DigiKey Part Number
493-10989-1-ND - Cut Tape (CT)
493-10989-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1E102MPD1TD
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1E102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.0925 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,514
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹55.63200₹556.32
50₹42.06420₹2,103.21
100₹37.76830₹3,776.83
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹30.35814₹15,179.07
1,000₹28.02196₹28,021.96
1,500₹26.84316₹40,264.74
2,500₹25.52886₹63,822.15
3,500₹24.75579₹86,645.26
5,000₹24.00937₹1,20,046.85
Manufacturers Standard Package