



UFW1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-10989-1-ND - Cut Tape (CT) 493-10989-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0925 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.63200 | ₹556.32 |
| 50 | ₹42.06420 | ₹2,103.21 |
| 100 | ₹37.76830 | ₹3,776.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.35814 | ₹15,179.07 |
| 1,000 | ₹28.02196 | ₹28,021.96 |
| 1,500 | ₹26.84316 | ₹40,264.74 |
| 2,500 | ₹25.52886 | ₹63,822.15 |
| 3,500 | ₹24.75579 | ₹86,645.26 |
| 5,000 | ₹24.00937 | ₹1,20,046.85 |