



UHD0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD0J821MPD1TDCT-ND - Cut Tape (CT) UHD0J821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 746.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.87700 | ₹358.77 |
| 50 | ₹26.74440 | ₹1,337.22 |
| 100 | ₹23.81830 | ₹2,381.83 |
| 500 | ₹18.79376 | ₹9,396.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.20493 | ₹17,204.93 |
| 2,000 | ₹15.88495 | ₹31,769.90 |
| 3,000 | ₹15.21852 | ₹45,655.56 |
| 5,000 | ₹14.47533 | ₹72,376.65 |
| 7,000 | ₹14.03847 | ₹98,269.29 |
| 10,000 | ₹13.61625 | ₹1,36,162.50 |