



UHD1A102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1A102MPD1TACT-ND - Cut Tape (CT) UHD1A102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A102MPD1TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A102MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 937.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.31300 | ₹463.13 |
| 50 | ₹34.81420 | ₹1,740.71 |
| 100 | ₹31.16140 | ₹3,116.14 |
| 500 | ₹24.85456 | ₹12,427.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.86412 | ₹22,864.12 |
| 2,000 | ₹21.20960 | ₹42,419.20 |
| 3,000 | ₹20.37481 | ₹61,124.43 |
| 5,000 | ₹19.44382 | ₹97,219.10 |
| 7,000 | ₹18.89666 | ₹1,32,276.62 |
| 10,000 | ₹18.36799 | ₹1,83,679.90 |