



UHD1C681MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHD1C681MPD6TDCT-ND - Cut Tape (CT) UHD1C681MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C681MPD6TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.073 A @ 120 Hz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.11300 | ₹381.13 |
| 50 | ₹28.42180 | ₹1,421.09 |
| 100 | ₹25.34660 | ₹2,534.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹20.04618 | ₹10,023.09 |
| 1,000 | ₹18.37348 | ₹18,373.48 |
| 1,500 | ₹17.52829 | ₹26,292.43 |
| 2,500 | ₹16.58636 | ₹41,465.90 |
| 3,500 | ₹16.03225 | ₹56,112.88 |
| 5,000 | ₹15.49683 | ₹77,484.15 |