



UHD1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-17389-1-ND - Cut Tape (CT) 493-17389-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 959 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.01600 | ₹490.16 |
| 50 | ₹36.88300 | ₹1,844.15 |
| 100 | ₹33.04380 | ₹3,304.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹26.41450 | ₹13,207.25 |
| 1,000 | ₹24.32527 | ₹24,325.27 |
| 1,500 | ₹23.26979 | ₹34,904.68 |
| 2,500 | ₹22.09366 | ₹55,234.15 |
| 3,500 | ₹21.40216 | ₹74,907.56 |
| 5,000 | ₹20.73389 | ₹1,03,669.45 |