



UHE0J222MPD1TD | |
|---|---|
DigiKey Part Number | 493-15219-1-ND - Cut Tape (CT) 493-15219-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J222MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹52.27700 | ₹522.77 |
| 50 | ₹40.83420 | ₹2,041.71 |
| 100 | ₹36.66870 | ₹3,666.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹29.48778 | ₹14,743.89 |
| 1,000 | ₹27.73681 | ₹27,736.81 |
| 1,500 | ₹22.98775 | ₹34,481.62 |
| 2,500 | ₹21.82267 | ₹54,556.67 |
| 3,500 | ₹21.76053 | ₹76,161.85 |