



UHE0J272MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHE0J272MHD1TNCT-ND - Cut Tape (CT) UHE0J272MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J272MHD1TN |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J272MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹69.05100 | ₹690.51 |
| 50 | ₹52.66880 | ₹2,633.44 |
| 100 | ₹47.45960 | ₹4,745.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹41.90388 | ₹10,475.97 |
| 500 | ₹38.51192 | ₹19,255.96 |
| 750 | ₹36.79853 | ₹27,598.90 |
| 1,250 | ₹34.88810 | ₹43,610.12 |
| 1,750 | ₹33.76475 | ₹59,088.31 |
| 2,500 | ₹32.67958 | ₹81,698.95 |