6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE0J682MHD6TN

DigiKey Part Number
493-UHE0J682MHD6TNCT-ND - Cut Tape (CT)
UHE0J682MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE0J682MHD6TN
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J682MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.344 A @ 120 Hz
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹167.73000₹167.73
10₹108.93400₹1,089.34
50₹84.50100₹4,225.05
100₹76.79460₹7,679.46
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹68.55880₹17,139.70
500₹63.53236₹31,766.18
750₹60.99583₹45,746.87
1,250₹58.16819₹72,710.24
1,750₹56.50586₹98,885.25
2,500₹54.89960₹1,37,249.00
Manufacturers Standard Package