HE8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE8 SERIES

UHE1A471MPD1TD

DigiKey Part Number
493-15226-1-ND - Cut Tape (CT)
493-15226-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A471MPD1TD
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
640 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,702
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹42.60000₹42.60
10₹26.35600₹263.56
50₹19.46960₹973.48
100₹17.28660₹1,728.66
500₹13.50446₹6,752.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹12.31179₹12,311.79
2,000₹11.31923₹22,638.46
3,000₹10.81800₹32,454.00
5,000₹10.25905₹51,295.25
7,000₹9.93039₹69,512.73
10,000₹9.61285₹96,128.50
12,000₹9.46183₹1,13,541.96
24,000₹8.95069₹2,14,816.56
25,000₹8.92341₹2,23,085.25
Manufacturers Standard Package