



UHE1H122MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1H122MHD6TNCT-ND - Cut Tape (CT) UHE1H122MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H122MHD6TN |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H122MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.192 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.74 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹149.09800 | ₹1,490.98 |
| 50 | ₹117.13480 | ₹5,856.74 |
| 100 | ₹107.07070 | ₹10,707.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹86.29396 | ₹21,573.49 |
| 500 | ₹80.26856 | ₹40,134.28 |
| 750 | ₹77.22883 | ₹57,921.62 |
| 1,250 | ₹73.84058 | ₹92,300.73 |
| 1,750 | ₹71.84854 | ₹1,25,734.95 |
| 2,500 | ₹69.92454 | ₹1,74,811.35 |