



UHE1H821MHD6TN | |
|---|---|
DigiKey Part Number | 493-15249-1-ND - Cut Tape (CT) 493-15249-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.658 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 10 | ₹118.34600 | ₹1,183.46 |
| 50 | ₹92.14240 | ₹4,607.12 |
| 100 | ₹83.85810 | ₹8,385.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹75.01100 | ₹18,752.75 |
| 500 | ₹69.61366 | ₹34,806.83 |
| 750 | ₹66.89140 | ₹50,168.55 |
| 1,250 | ₹63.85552 | ₹79,819.40 |
| 1,750 | ₹62.07146 | ₹1,08,625.06 |
| 2,500 | ₹60.34725 | ₹1,50,868.12 |