



UHE1J821MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1J821MHD6TNCT-ND - Cut Tape (CT) UHE1J821MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J821MHD6TN |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹129.52900 | ₹1,295.29 |
| 50 | ₹101.20000 | ₹5,060.00 |
| 100 | ₹92.26350 | ₹9,226.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹79.11492 | ₹19,778.73 |
| 500 | ₹73.49020 | ₹36,745.10 |
| 750 | ₹70.64989 | ₹52,987.42 |
| 1,250 | ₹67.48455 | ₹84,355.69 |
| 1,750 | ₹65.62371 | ₹1,14,841.49 |
| 2,500 | ₹63.82607 | ₹1,59,565.18 |