



UHE1V271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1V271MPD1TACT-ND - Cut Tape (CT) UHE1V271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V271MPD1TA |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V271MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 735 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹51.62500 | ₹516.25 |
| 50 | ₹38.91440 | ₹1,945.72 |
| 100 | ₹34.89820 | ₹3,489.82 |
| 500 | ₹27.96326 | ₹13,981.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.77525 | ₹25,775.25 |
| 2,000 | ₹23.95719 | ₹47,914.38 |
| 3,000 | ₹23.03962 | ₹69,118.86 |
| 5,000 | ₹22.01706 | ₹1,10,085.30 |
| 7,000 | ₹21.41574 | ₹1,49,910.18 |
| 10,000 | ₹20.83499 | ₹2,08,349.90 |