



UHE1V471MHD6TO | |
|---|---|
DigiKey Part Number | UHE1V471MHD6CT-ND - Cut Tape (CT) UHE1V471MHD6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V471MHD6TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V471MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹51.34500 | ₹513.45 |
| 50 | ₹40.01400 | ₹2,000.70 |
| 100 | ₹35.92320 | ₹3,592.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.86156 | ₹14,430.78 |
| 1,000 | ₹26.63442 | ₹26,634.42 |
| 1,500 | ₹25.72990 | ₹38,594.85 |