Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1V471MPD1CA | |
|---|---|
DigiKey Part Number | UHE1V471MPD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V471MPD1CA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V471MPD | Nichicon | 5,179 | 493-1582-ND | ₹84.11000 | Parametric Equivalent |
| UHE1V471MPD1TD | Nichicon | 1,779 | 493-14553-1-ND | ₹84.11000 | Parametric Equivalent |
| 35YXF470MCC10X20 | Rubycon | 0 | 1189-35YXF470MCC10X20-ND | ₹20.17505 | Parametric Equivalent |
| 35YXF470MEFCCR10X20 | Rubycon | 0 | 1189-35YXF470MEFCCR10X20-ND | ₹20.65800 | Parametric Equivalent |
| 35YXF470MEFCKC10X20 | Rubycon | 0 | 1189-35YXF470MEFCKC10X20-ND | ₹20.65800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹22.26419 | ₹35,622.70 |






