

UHE1V681MHD3TN | |
---|---|
DigiKey Part Number | 493-UHE1V681MHD3TNCT-ND - Cut Tape (CT) UHE1V681MHD3TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V681MHD3TN |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V681MHD3TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.455 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹135.77000 | ₹135.77 |
10 | ₹88.11900 | ₹881.19 |
50 | ₹68.01040 | ₹3,400.52 |
100 | ₹61.66540 | ₹6,166.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹54.88392 | ₹13,720.98 |
500 | ₹50.74508 | ₹25,372.54 |
750 | ₹48.65673 | ₹36,492.55 |
1,250 | ₹46.32796 | ₹57,909.95 |
1,750 | ₹44.95873 | ₹78,677.78 |
2,500 | ₹43.63594 | ₹1,09,089.85 |
3,000 | ₹43.00695 | ₹1,29,020.85 |
6,000 | ₹40.87823 | ₹2,45,269.38 |
6,250 | ₹40.76460 | ₹2,54,778.75 |