120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A121MHD6TO

DigiKey Part Number
493-15263-1-ND - Cut Tape (CT)
493-15263-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE2A121MHD6TO
Description
CAP ALUM 120UF 20% 100V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A121MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
535.5 mA @ 120 Hz
Ripple Current @ High Frequency
765 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹95.05000₹95.05
10₹58.05500₹580.55
50₹46.12700₹2,306.35
100₹41.50500₹4,150.50
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹33.54696₹16,773.48
1,000₹31.03839₹31,038.39
1,500₹29.77106₹44,656.59
2,500₹28.35911₹70,897.78
3,500₹26.72708₹93,544.78
6,000₹26.34570₹1,58,074.20
12,000₹25.05500₹3,00,660.00
12,500₹24.98622₹3,12,327.75
Manufacturers Standard Package