270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE2A271MHD6TN

DigiKey Part Number
493-UHE2A271MHD6TNCT-ND - Cut Tape (CT)
UHE2A271MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE2A271MHD6TN
Description
CAP ALUM 270UF 20% 100V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A271MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
945 mA @ 120 Hz
Ripple Current @ High Frequency
1.14 A @ 100 kHz
Impedance
73 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹157.48000₹157.48
10₹102.03900₹1,020.39
50₹79.00300₹3,950.15
100₹71.71590₹7,171.59
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹63.91816₹15,979.54
500₹59.16380₹29,581.90
750₹56.76395₹42,572.96
1,250₹54.08814₹67,610.18
1,750₹52.51537₹91,901.90
2,500₹50.99622₹1,27,490.55
Manufacturers Standard Package