



UHE2A271MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE2A271MHD6TNCT-ND - Cut Tape (CT) UHE2A271MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A271MHD6TN |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A271MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹102.03900 | ₹1,020.39 |
| 50 | ₹79.00300 | ₹3,950.15 |
| 100 | ₹71.71590 | ₹7,171.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹63.91816 | ₹15,979.54 |
| 500 | ₹59.16380 | ₹29,581.90 |
| 750 | ₹56.76395 | ₹42,572.96 |
| 1,250 | ₹54.08814 | ₹67,610.18 |
| 1,750 | ₹52.51537 | ₹91,901.90 |
| 2,500 | ₹50.99622 | ₹1,27,490.55 |