



UHE2A820MPD1TD | |
|---|---|
DigiKey Part Number | 493-15269-1-ND - Cut Tape (CT) 493-15269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A820MPD1TD |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A820MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 362.6 mA @ 120 Hz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.77900 | ₹467.79 |
| 50 | ₹35.13120 | ₹1,756.56 |
| 100 | ₹31.44100 | ₹3,144.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.08194 | ₹12,540.97 |
| 1,000 | ₹23.07751 | ₹23,077.51 |
| 1,500 | ₹22.06583 | ₹33,098.74 |
| 2,500 | ₹20.93703 | ₹52,342.57 |
| 3,500 | ₹20.27355 | ₹70,957.43 |
| 5,000 | ₹19.63243 | ₹98,162.15 |