



UHV0J152MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHV0J152MPD1TACT-ND - Cut Tape (CT) UHV0J152MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J152MPD1TA |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J152MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹59.73200 | ₹597.32 |
| 50 | ₹45.32560 | ₹2,266.28 |
| 100 | ₹40.74090 | ₹4,074.09 |
| 500 | ₹32.85366 | ₹16,426.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.25202 | ₹29,252.02 |
| 2,000 | ₹27.26063 | ₹54,521.26 |
| 3,000 | ₹26.25578 | ₹78,767.34 |
| 5,000 | ₹25.13562 | ₹1,25,678.10 |
| 7,000 | ₹24.47717 | ₹1,71,340.19 |
| 10,000 | ₹23.84127 | ₹2,38,412.70 |
| 12,000 | ₹23.53902 | ₹2,82,468.24 |
| 24,000 | ₹22.51583 | ₹5,40,379.92 |
| 25,000 | ₹22.46122 | ₹5,61,530.50 |