1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J152MPD1TD

DigiKey Part Number
493-UHV0J152MPD1TDCT-ND - Cut Tape (CT)
UHV0J152MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV0J152MPD1TD
Description
CAP ALUM 1500UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J152MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹94.12000₹94.12
10₹59.73200₹597.32
50₹45.32560₹2,266.28
100₹40.74090₹4,074.09
500₹32.85366₹16,426.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹22.31898₹22,318.98
2,000₹20.70873₹41,417.46
3,000₹19.89583₹59,687.49
5,000₹18.98982₹94,949.10
7,000₹18.45708₹1,29,199.56
10,000₹17.94259₹1,79,425.90
12,000₹17.69796₹2,12,375.52
24,000₹16.87004₹4,04,880.96
25,000₹16.82593₹4,20,648.25
Manufacturers Standard Package