



UHV0J221MDD | |
|---|---|
DigiKey Part Number | 493-15274-ND |
Manufacturer | |
Manufacturer Product Number | UHV0J221MDD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J221MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Obsolete | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH220MEFC5X11 | Rubycon | 54,278 | 1189-3019-ND | ₹22.36000 | Parametric Equivalent |
| 6.3ZLJ220M5X11 | Rubycon | 1,566 | 1189-1464-ND | ₹34.48000 | Parametric Equivalent |
| EEU-FS0J221 | Panasonic Industry | 10,244 | P122346-ND | ₹37.27000 | Parametric Equivalent |
| EKZH6R3ETD221ME11D | Chemi-Con | 1,798 | 565-EKZH6R3ETD221ME11DCT-ND | ₹42.87000 | Parametric Equivalent |
| EKZN6R3ELL221ME11D | Chemi-Con | 1,263 | 565-4031-ND | ₹38.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.36500 | ₹223.65 |
| 50 | ₹16.41940 | ₹820.97 |
| 200 | ₹12.92955 | ₹2,585.91 |
| 600 | ₹10.93538 | ₹6,561.23 |
| 1,000 | ₹10.18803 | ₹10,188.03 |