

UHV0J332MHD | |
---|---|
DigiKey Part Number | 493-15278-ND |
Manufacturer | |
Manufacturer Product Number | UHV0J332MHD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J332MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.875 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹128.67000 | ₹128.67 |
10 | ₹82.88300 | ₹828.83 |
50 | ₹63.83960 | ₹3,191.98 |
100 | ₹57.82300 | ₹5,782.30 |
500 | ₹47.46348 | ₹23,731.74 |
1,000 | ₹44.19784 | ₹44,197.84 |
3,000 | ₹40.11758 | ₹1,20,352.74 |
5,000 | ₹38.59285 | ₹1,92,964.25 |