

UHV1A272MHD | |
---|---|
DigiKey Part Number | 493-16792-ND |
Manufacturer | |
Manufacturer Product Number | UHV1A272MHD |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A272MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.856 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹130.45000 | ₹130.45 |
10 | ₹84.03700 | ₹840.37 |
50 | ₹64.74480 | ₹3,237.24 |
100 | ₹58.65710 | ₹5,865.71 |
500 | ₹48.16984 | ₹24,084.92 |
1,000 | ₹44.86783 | ₹44,867.83 |
3,000 | ₹40.73994 | ₹1,22,219.82 |
5,000 | ₹39.19717 | ₹1,95,985.85 |