



UHV1C102MPD6TA | |
|---|---|
DigiKey Part Number | 493-UHV1C102MPD6TACT-ND - Cut Tape (CT) UHV1C102MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C102MPD6TA |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C102MPD6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.29800 | ₹642.98 |
| 50 | ₹48.84820 | ₹2,442.41 |
| 100 | ₹43.97450 | ₹4,397.45 |
| 500 | ₹35.57282 | ₹17,786.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.83884 | ₹23,838.84 |
| 2,000 | ₹22.12935 | ₹44,258.70 |
| 3,000 | ₹21.26660 | ₹63,799.80 |
| 5,000 | ₹20.30448 | ₹1,01,522.40 |
| 7,000 | ₹19.73919 | ₹1,38,174.33 |
| 10,000 | ₹19.19296 | ₹1,91,929.60 |