UHV1C332MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 561
Unit Price: ₹280.49000
Datasheet

Similar


Nichicon
In Stock: 178
Unit Price: ₹206.87000
Datasheet

Similar


Nichicon
In Stock: 397
Unit Price: ₹172.39000
Datasheet

Similar


Panasonic Industry
In Stock: 95
Unit Price: ₹210.60000
Datasheet

Similar


Panasonic Industry
In Stock: 12
Unit Price: ₹230.17000
Datasheet

Similar


Panasonic Industry
In Stock: 1,512
Unit Price: ₹234.83000
Datasheet

Similar


Chemi-Con
In Stock: 224
Unit Price: ₹119.28000
Datasheet

Similar


Chemi-Con
In Stock: 439
Unit Price: ₹205.94000
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C332MHD

DigiKey Part Number
UHV1C332MHD-ND
Manufacturer
Manufacturer Product Number
UHV1C332MHD
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.846 A @ 120 Hz
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
600₹64.29990₹38,579.94
Manufacturers Standard Package