1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV1E102MPD1CC

DigiKey Part Number
UHV1E102MPD1CC-ND
Manufacturer
Manufacturer Product Number
UHV1E102MPD1CC
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.485 A @ 120 Hz
Ripple Current @ High Frequency
2.475 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹125.80000₹125.80
10₹81.07200₹810.72
50₹62.21100₹3,110.55
200₹51.25230₹10,250.46
600₹45.02748₹27,016.49
1,000₹42.69689₹42,696.89
2,600₹39.10694₹1,01,678.04
5,000₹37.12922₹1,85,646.10
Manufacturers Standard Package