



UHV1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E102MPD1TDCT-ND - Cut Tape (CT) UHV1E102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹81.07200 | ₹810.72 |
| 50 | ₹62.21100 | ₹3,110.55 |
| 100 | ₹56.22840 | ₹5,622.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹45.93884 | ₹22,969.42 |
| 1,000 | ₹42.69689 | ₹42,696.89 |
| 1,500 | ₹41.06086 | ₹61,591.29 |
| 2,500 | ₹39.23690 | ₹98,092.25 |
| 3,500 | ₹38.16473 | ₹1,33,576.55 |
| 5,000 | ₹37.12922 | ₹1,85,646.10 |