



UHV1E271MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E271MPD1TDCT-ND - Cut Tape (CT) UHV1E271MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E271MPD1TD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.97700 | ₹399.77 |
| 50 | ₹29.89400 | ₹1,494.70 |
| 100 | ₹26.68850 | ₹2,668.85 |
| 500 | ₹21.15322 | ₹10,576.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.40692 | ₹19,406.92 |
| 2,000 | ₹17.95368 | ₹35,907.36 |
| 3,000 | ₹17.22015 | ₹51,660.45 |
| 5,000 | ₹16.40260 | ₹82,013.00 |
| 7,000 | ₹15.92189 | ₹1,11,453.23 |
| 10,000 | ₹15.45732 | ₹1,54,573.20 |