



UHW0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW0J472MHD1TOCT-ND - Cut Tape (CT) UHW0J472MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹133.07000 | ₹1,330.70 |
| 50 | ₹104.27520 | ₹5,213.76 |
| 100 | ₹95.17090 | ₹9,517.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹57.44358 | ₹28,721.79 |
| 1,000 | ₹53.61363 | ₹53,613.63 |
| 1,500 | ₹51.68095 | ₹77,521.43 |
| 2,500 | ₹49.52687 | ₹1,23,817.18 |
| 3,500 | ₹48.26103 | ₹1,68,913.60 |
| 5,000 | ₹47.03806 | ₹2,35,190.30 |
| 6,000 | ₹46.45679 | ₹2,78,740.74 |
| 12,000 | ₹44.48948 | ₹5,33,873.76 |
| 12,500 | ₹44.38479 | ₹5,54,809.88 |