



UHW1A272MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1A272MHD1TOCT-ND - Cut Tape (CT) UHW1A272MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A272MHD1TO |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A272MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹112.56900 | ₹1,125.69 |
| 50 | ₹87.57620 | ₹4,378.81 |
| 100 | ₹79.70200 | ₹7,970.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹42.27476 | ₹21,137.38 |
| 1,000 | ₹39.26206 | ₹39,262.06 |
| 1,500 | ₹37.74157 | ₹56,612.36 |
| 2,500 | ₹36.04658 | ₹90,116.45 |
| 3,500 | ₹35.05018 | ₹1,22,675.63 |
| 5,000 | ₹34.08800 | ₹1,70,440.00 |
| 6,000 | ₹33.63052 | ₹2,01,783.12 |
| 12,000 | ₹32.08192 | ₹3,84,983.04 |
| 12,500 | ₹31.99940 | ₹3,99,992.50 |