1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1C182MPD1TD

DigiKey Part Number
493-UHW1C182MPD1TDCT-ND - Cut Tape (CT)
UHW1C182MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1C182MPD1TD
Description
CAP ALUM 1800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1C182MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹153.76000₹153.76
10₹99.80200₹998.02
50₹77.15800₹3,857.90
100₹70.00130₹7,000.13
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹57.69890₹28,849.45
1,000₹53.82517₹53,825.17
1,500₹51.86919₹77,803.79
2,500₹49.68976₹1,24,224.40
3,500₹48.40906₹1,69,431.71
5,000₹47.17150₹2,35,857.50
Manufacturers Standard Package