



UHW1C562MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW1C562MHD1TNCT-ND - Cut Tape (CT) UHW1C562MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C562MHD1TN |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C562MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.238 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹217.12000 | ₹217.12 |
| 10 | ₹143.22700 | ₹1,432.27 |
| 50 | ₹112.36360 | ₹5,618.18 |
| 100 | ₹102.61640 | ₹10,261.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹92.21312 | ₹23,053.28 |
| 500 | ₹85.86718 | ₹42,933.59 |
| 750 | ₹82.66468 | ₹61,998.51 |
| 1,250 | ₹79.09553 | ₹98,869.41 |
| 1,750 | ₹76.99773 | ₹1,34,746.03 |
| 2,500 | ₹74.97112 | ₹1,87,427.80 |