



UHW1H272MHD | |
|---|---|
DigiKey Part Number | 493-6963-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H272MHD |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H272MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹395.11000 | ₹395.11 |
| 10 | ₹269.58700 | ₹2,695.87 |
| 50 | ₹217.36560 | ₹10,868.28 |
| 100 | ₹200.90900 | ₹20,090.90 |
| 500 | ₹172.63824 | ₹86,319.12 |
| 1,000 | ₹163.74923 | ₹1,63,749.23 |
| 2,500 | ₹154.27054 | ₹3,85,676.35 |
| 5,000 | ₹152.54213 | ₹7,62,710.65 |