



UHW1H681MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1H681MHD1TOCT-ND - Cut Tape (CT) UHW1H681MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H681MHD1TO |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H681MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹133.07000 | ₹1,330.70 |
| 50 | ₹104.27520 | ₹5,213.76 |
| 100 | ₹95.17090 | ₹9,517.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹79.51376 | ₹39,756.88 |
| 1,000 | ₹74.58887 | ₹74,588.87 |
| 1,500 | ₹72.10298 | ₹1,08,154.47 |
| 2,500 | ₹69.33299 | ₹1,73,332.47 |
| 3,500 | ₹67.70495 | ₹2,36,967.32 |
| 5,000 | ₹66.13261 | ₹3,30,663.05 |
| 6,000 | ₹65.38551 | ₹3,92,313.06 |
| 12,000 | ₹64.02608 | ₹7,68,312.96 |