



UHW1J122MHD6TN | |
|---|---|
DigiKey Part Number | 493-14605-1-ND - Cut Tape (CT) 493-14605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J122MHD6TN |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J122MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.758 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.93 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.97000 | ₹355.97 |
| 10 | ₹240.69900 | ₹2,406.99 |
| 50 | ₹192.91360 | ₹9,645.68 |
| 100 | ₹177.83620 | ₹17,783.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹161.74108 | ₹40,435.27 |
| 500 | ₹151.93046 | ₹75,965.23 |
| 750 | ₹146.98289 | ₹1,10,237.17 |
| 1,250 | ₹141.46753 | ₹1,76,834.41 |
| 1,750 | ₹138.22679 | ₹2,41,896.88 |
| 2,500 | ₹135.09696 | ₹3,37,742.40 |