



UHW1J152MHD6 | |
|---|---|
DigiKey Part Number | 493-14571-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J152MHD6 |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J152MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.86 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹394.18000 | ₹394.18 |
| 10 | ₹268.09600 | ₹2,680.96 |
| 50 | ₹215.81880 | ₹10,790.94 |
| 100 | ₹199.33420 | ₹19,933.42 |
| 500 | ₹171.00750 | ₹85,503.75 |
| 1,000 | ₹162.09984 | ₹1,62,099.84 |
| 2,500 | ₹152.60139 | ₹3,81,503.48 |
| 5,000 | ₹146.82069 | ₹7,34,103.45 |