



UHW1J182MHD | |
|---|---|
DigiKey Part Number | 493-14572-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J182MHD |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J182MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.106 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.51 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹416.54000 | ₹416.54 |
| 10 | ₹284.12400 | ₹2,841.24 |
| 50 | ₹229.21900 | ₹11,460.95 |
| 100 | ₹211.92360 | ₹21,192.36 |
| 500 | ₹182.21032 | ₹91,105.16 |
| 1,000 | ₹172.86562 | ₹1,72,865.62 |
| 2,500 | ₹162.90366 | ₹4,07,259.15 |
| 5,000 | ₹156.83987 | ₹7,84,199.35 |